• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 632231 Railing 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk railings rigid for platform length 1860 mm

  • To be installed with tools

Technical specifications

  • Railing height 1100 mm
  • Platform length 1860 mm
  • Total width 50 mm
  • Length of scaffold 1850 mm
  • Railing: Rigid
Product type

Railing

Material

Aluminium

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401858 MUNK Günzburger Steigtechnik 632231 Railing 1 pc(s)

Description

Increases safety and comfort while walking the catwalk system. Optimal height and size for ergonomic holding and holding. Please note that two railings are required for each platform

This text is machine translated.