• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 77019 Aluminum wall bracket for round masts 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall mount

Material

Aluminium

Content

1 pc(s)

Features

Set-up requires tools

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272104 MUNK Günzburger Steigtechnik 77019 Aluminum wall bracket for round masts 1 pc(s)

Description

Weight: 0.7 kg
For fixing single-rail conductors to round masts
Pole spacing 155 mm
Mounting holes 18 x 65 mm

This text is machine translated.