Universal use. Easy to Set Up Stable construction Attractive design Our connecting elements and pipes with an external diameter of 40 mm for system railings can be constructed in all design variants. The standard steel connecting elements are galvanized, suited for indoor use. A stainless steel version is also available at an additional cost, which is recommended for outdoor use. A surface treatment, such as powder coating, can be performed in all standard RAL colors on request. All connections are also available in stainless steel upon request
This text is machine translated.
Description
Universal use. Easy to Set Up Stable construction Attractive design Our connecting elements and pipes with an external diameter of 40 mm for system railings can be constructed in all design variants. The standard steel connecting elements are galvanized, suited for indoor use. A stainless steel version is also available at an additional cost, which is recommended for outdoor use. A surface treatment, such as powder coating, can be performed in all standard RAL colors on request. All connections are also available in stainless steel upon request