• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 984064 Screw connector 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk system rail connection screw M8 x 25 kpl. 1 set = 10 pcs

  • To be installed with tools

Technical specifications

Product type

Screw connector

Material

Aluminium (die-cast)

Content

10 pc(s)

Length

25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401794 MUNK Günzburger Steigtechnik 984064 Screw connector 10 pc(s)

Description

Universal use. Easy to Set Up Stable construction Attractive design Our connecting elements and pipes with an external diameter of 40 mm for system railings can be constructed in all design variants. The standard steel connecting elements are galvanized, suited for indoor use. A stainless steel version is also available at an additional cost, which is recommended for outdoor use. A surface treatment, such as powder coating, can be performed in all standard RAL colors on request. All connections are also available in stainless steel upon request

This text is machine translated.