
Murrelektronik 333370 Sensor/actuator splitter/adapter M12 x 1 straight 10 pc(s) Piece
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 16.00 / piece)
€ 159.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
MSBL0-A-U female pin 2auf4/4auf2 ADAPTER
Our service for you
Technical specifications
- Design: 333370
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Packaging type
Piece
- Type
333370
- Product type
Sensor/actuator splitter/adapter
- Connector type
straight
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- Jacket material
Plastic
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Contact material
Diecast zinc
IP67 (when connected)
- Features
Oil-resistant
- Seal type
Screw-on
- Manufacturer part #
333370
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2312292 Murrelektronik 333370 Sensor/actuator splitter/adapter M12 x 1 straight 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2312292 Murrelektronik 333370 Sensor/actuator splitter/adapter M12 x 1 straight 10 pc(s) Piece


























