
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 42.99 / piece)
€ 53.99
-20 %
€ 42.99
incl. VAT
Only 2 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 334011
- Core number/cross-section: 4× 0.34 mm²
- Drag chain values: 10 Mio.
- Wire insulation: PP (br, ws, bl, sw)
- Bending radius (moving): 10× outer-Ø
- Temperature range (flexible): -25...+80 °C.
- Cable identification 234
- Cable weight [g/m]: 36,30
- Material (conductor): Plain copper braid
- Resistance (conductor): Max. 57 Ω/km (20 °C)
- Single wire Ø (conductor): 0.1 mm
- Construction (conductor): 42× 0.1 mm (strand class 6)
- AWG: Similar AWG 22
- Material (core insulation): PP
- Wire Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl, ws
- Twisted-strand network: 4 wires stranded
- Shielding: no.
- Chemical resistance: Good resistance to oil, petrol and chemicals (EN 60811-404)
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 2500 V/AC
- Bending radius (fixed): 5× outer-Ø
- Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- Travel path (drag chain): Max. 10 m (horizontal)
- Travel speed (drag chain): Max. 3 m/s.
- Acceleration (drag chain): Max. 10 m/s²
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Packaging type
Piece
- Type
334011
- Product type
T splitter
- Connector type
T splitter
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
8
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Connector
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Grey
- max. cross section
0.34 mm²
IP54
- Features
Suitable for drag chains
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
334011
- Content
1 pc(s)
- Cable Ø
4.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313294 Murrelektronik 334011 T splitter M12 x 1 T splitter No. of pins (RJ): 8 1 pc(s) Piece
























