• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 4000-75901-1415006 Modlight Illumix Classic Line C6W LED (monochrome) Work light 6 W 942 lm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Features: Expandable
  • M12 family design
  • Aluminium casing
  • CE 1
  • Protection class IP67
  • Depth: 40
  • M12 connection type
  • Width: 235
  • Output: 6 W
  • Vibration resistance: 10 mm (2 ... 9 Hz);3 g (9 … 200 Hz)
  • Gender: Male
  • Coating housing: Anodised
  • Min. Operating temperature: -30
  • Height: 37
  • Coding: A
  • Max. Operating temperature: 50
  • Operating voltage DC 24
  • Operating voltage min. DC: 21.6
  • Operating voltage DC max. 27.6
  • Light color: Daylight white
  • Number of pins: 4
  • CULus 1
  • Material lamp cover: Diffuse slot safety glass (ESG)
  • Screw head thread max. M5
  • Sales text 2: LED machine lamp, IP67, 24VDC, 2xM12 connection
  • Material short text: Modlight Illumix Classic Line C6W
  • Power consumption max.: 6
  • Luminous flux: 942
  • Max. Installation height NHN: 2000
  • Light yield 157
  • Colour temperature 5500
  • Beam angle min.: 120
  • Material thickness lamp cover: 4
  • Colour reproduction 80
  • Screw head diameter max.: 12
  • Relative humidity: 5% … 95%
Dim

(W x H x D) 235 x 37 x 40 mm

Product type

Work light

Bulb type

LED (monochrome)

Operating voltage

24 V

Colour temperature type

5500 K

6 W

Luminous flux

942 lm

Width

235 mm

Height

37 mm

Protection class

IP67

n.rel.

Depth

40 mm

Colour

Daylight white

Documents & Downloads

Datasheet

Datasheet 3762674 Murrelektronik 4000-75901-1415006 Modlight Illumix Classic Line C6W LED (monochrome) Work light 6 W 942 lm

Datasheet 3762674 Murrelektronik 4000-75901-1415006 Modlight Illumix Classic Line C6W LED (monochrome) Work light 6 W 942 lm

User & Safety Instructions

User & Safety Instructions 3762674 Murrelektronik 4000-75901-1415006 Modlight Illumix Classic Line C6W LED (monochrome) Work light 6 W 942 lm

Description

Modlight Illumix Classic Line C6W LED machine lamp, IP67, 24VDC, 2xM12 connection-Modlight Illumix Classic Line C6W-Murrelektronik GmbH

This text is machine translated.

What kind of Inspection Lights are you looking for?