• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 55584 Sensor/actuator splitter/adapter No. of pins (RJ): 9 1 pc(s) Piece

Image similar
Product type
Sensor/actuator splitter/adapter
Connector standard
D-SUB connector
Connection side A
D-SUB plug
Connection side B
D-SUB plug
No. of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 78.99
-24 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Pollution level: 2
Packaging type

Piece

Type

55584

Product type

Sensor/actuator splitter/adapter

Connector standard

D-SUB connector

Connection side A

D-SUB plug

Connection side B

D-SUB plug

No. of pins

9

IP20

Manufacturer part #

55584

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314689 Murrelektronik 55584 Sensor/actuator splitter/adapter No. of pins (RJ): 9 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2314689 Murrelektronik 55584 Sensor/actuator splitter/adapter No. of pins (RJ): 9 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)