• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 58813 58813_Xelity 4TX Unmanaged Switch 4 Port GE_IP20 Network switch 4 ports 10 / 100 / 1000 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Xelity
  • Functions: Gigabit;unmanaged
  • Suitable for mounting type: Carry rail TH35; (EN 60715)
  • Housing: Plastic
  • CE 1
  • Protection class: IP20
  • UKCA 1
  • Depth: 85.1
  • Duplex: Full duplex
  • Colour of housing: Black
  • Width: 30
  • Mounting type: Snapped on
  • Min. Operating temperature: -40
  • Height: 140
  • Switching type: Unmanaged
  • Max. Operating temperature: 75
  • Min. Storage temperature: -40
  • Storage temperature max.: 85
  • Connection type 1: 4
  • LED-display: Ethernet-connection/ data traffic
  • Auto-negotiation: Yes
  • Operating voltage DC 24
  • Auto crossover: Yes
  • Alarm contact: No.
  • Number of slots: 4
  • VLAN unmanaged: Tag-forwarding
  • Operating voltage min. DC: 9
  • Operating voltage DC max. 30
  • CULus 1
  • Material short text: Xelity 4TX GE
  • Transfer rate max. 1000
  • Ambient temperature: -40 °C - 85 °C
Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

4

Power supply (LOV)

mains-powered

Width

30 mm

Height

140 mm

Depth

85.1 mm

Type

58813_Xelity 4TX Unmanaged Switch 4 Port GE_IP20

Factory colour

Black

Port

4 ports

Material

Plastic

Protection class

IP20

Operating voltage

24 V

Max. temperature

75 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3766014 Murrelektronik 58813 58813_Xelity 4TX Unmanaged Switch 4 Port GE_IP20 Network switch 4 ports 10 / 100 / 1000 MBit/s

Datasheet 3766014 Murrelektronik 58813 58813_Xelity 4TX Unmanaged Switch 4 Port GE_IP20 Network switch 4 ports 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3766014 Murrelektronik 58813 58813_Xelity 4TX Unmanaged Switch 4 Port GE_IP20 Network switch 4 ports 10 / 100 / 1000 MBit/s

Description

Xelity 4TX GE Unmanaged Switch 4 Port 1000Mbit-Xelity 4TX GE Unmanaged Switch 4 Port 1000Mbit-Murrelektronik GmbH

This text is machine translated.