Network switch
Managed switch
6
mains-powered
904
63 mm
225 mm
37.4 mm
Xelity 6TX 4PW IP67 M GE PN 5P
Silver
6 ports
Zinc (die-cast)
30 V
18 V
IP67
yes
Datasheet 3762720 Murrelektronik 58857 Xelity 6TX 4PW IP67 M GE PN 5P Network switch 6 ports
Datasheet 3762720 Murrelektronik 58857 Xelity 6TX 4PW IP67 M GE PN 5P Network switch 6 ports
User & Safety Instructions 3762720 Murrelektronik 58857 Xelity 6TX 4PW IP67 M GE PN 5P Network switch 6 ports
The necessary accessories are required to use the article as described.