• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 58908 Xenterra 8TX GE Network switch 8 ports 10 / 100 / 1000 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Xenterra
  • Functions: Gigabit;unmanaged
  • Suitable for mounting type: Carry rail TH35; (EN 60715)
  • Housing: metal
  • CE 1
  • Protection class: IP20
  • UKCA 1
  • Depth: 37.8
  • Duplex: Full duplex
  • Colour of housing: Black
  • Width: 58
  • Mounting type: Snapped on
  • Min. Operating temperature: -40
  • Height: 105
  • Switching type: Unmanaged
  • Max. Operating temperature: 70
  • Min. Storage temperature: -40
  • Storage temperature max.: 85
  • Connection type 1: 8
  • LED-display: Ethernet-connection/ data traffic
  • Auto-negotiation: Yes
  • Auto crossover: Yes
  • Alarm contact: No.
  • Number of slots: 8
  • VLAN unmanaged: Yes
  • Operating voltage min. DC: 9
  • Operating voltage DC max. 36
  • Operating voltage AC max. 28
  • CULus 1
  • Operating voltage AC min.: 8
  • Material short text: Xenterra 8TX GE
  • Transfer rate max. 1000
  • Ambient temperature: -40 °C - 85 °C
Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

Power supply (LOV)

mains-powered

Width

58 mm

Height

105 mm

Depth

37.8 mm

Type

Xenterra 8TX GE

Factory colour

Black

Port

8 ports

Material

Metal

Protection class

IP20

Max. temperature

70 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3766019 Murrelektronik 58908 Xenterra 8TX GE Network switch 8 ports 10 / 100 / 1000 MBit/s

Datasheet 3766019 Murrelektronik 58908 Xenterra 8TX GE Network switch 8 ports 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3766019 Murrelektronik 58908 Xenterra 8TX GE Network switch 8 ports 10 / 100 / 1000 MBit/s

Description

Xenterra 8TX unmanaged switch 8 port 1000Mbit-Xenterra 8TX unmanaged switch 8 port 1000Mbit-Murrelektronik GmbH

This text is machine translated.