• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-08001-2201000 Sensor/actuator connector 10.00 m No. of pins (RJ): 3 1 pc(s)

1/3
Product type
Sensor/actuator connector
Connection side A
M8 plug, straight
Connection side B
Cable, open end
No. of pins
3
Cable length
10.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 8001
  • core number/cross section: 3× 0.25 mm²
  • drag chain values: 2 Mio
  • wire insulation: PVC (br, bl, sw)
  • bending radius: 15× outer Ø
  • temperature range (flexible): -5...+80 °C
  • cable identification: 220
  • cable weight [g/m]: 26.62
  • material (conductor): CU-strand, blank
  • resistance (conductor): Max. 79 Ω/km (20 °C
  • Ø conductor
  • : 0.1× conductor:
  • Similar AWG 24
  • Material (wire insulation): PVC
  • Wire-Ø incl. insulation: 1.25 mm ±5%
  • Wire color/numbering: br, sw, bl
  • Verstrand network: 3 wires stranded
  • Shielding: no
  • Chemical resistance: Good oil, petrol and chemical resistance
  • Test voltage: 2000 V AC
  • Bending radius (fixed): 10× Outer-Ø
  • Number of bending cycles (drag chain): Max. 2 Mio (25 °C)
  • Track path (drag chain): Max. 5 m (horizontal)
  • Travel speed (drag chain): Max. 3.3 m/s
  • Acceleration (drag chain): Max. 5 m/s²
  • Rated surge voltage: 1.5 kV
  • LED-display: no
  • Locking of the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
  • material (locking): Zinc die-cast, matt nickel-plated
  • Mounting type: Plugged, screwed
  • Pollution degree: 3
Type

7000-08001-2201000

Product type

Sensor/actuator connector

Connection side A

M8 plug, straight

Connection side B

Cable, open end

No. of pins

3

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.5 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type (wiring and installation)

M8

Cable colour

Grey

Contact material

Copper alloy

Contact surface

Au

IP65

IP66K

IP67 (when connected)

Min. temperature

-30 °C

Max. temperature

+80 °C

Manufacturer part #

7000-08001-2201000

Content

1 pc(s)

Cable Ø

4.5 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2312167 Murrelektronik 7000-08001-2201000 Sensor/actuator connector 10.00 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?