
Murrelektronik 7000-08041-6100350 Sensor/actuator connector M8 x 1 Socket, straight 3.50 m No. of pins (RJ): 3 1 pc(s)
Technical specifications
- Design: 8041
- Wire number/cross-section: 3× 0.25 mm²
- Wire insulation: PVC (br, bl, sw)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -5...+80 °C
- Cable identification: 610
- Cable weight [g/m]: 29.37
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 79 Ω/km (20 °C)
- Single wire Ø Wire
- size:× 0.15 (
- AWG) (wire): 0.14 mm (AWG) Similar AWG 24
- Material (wire insulation): PVC
- Wire-Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl
- Verstrand network: 3 wires stranded
- Shielding: no
- Chemical resistance: Good oil, petrol and chemical resistance
- Thermal resistance: Flame resistant according to UL 1581 VW1 / CSA FT1
- Test voltage: 2000 V AC
- Bending radius (fixed): 5× Outer-Ø
- Rated surge voltage: 1.5 kV
- LED display: no
- Locking of slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- mounting type: Plugged, screwed
- pollution degree: 3
- Type
7000-08041-6100350
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
3.50 m
- Jacket material
PVC
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.5 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67
- Features
PVC
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-08041-6100350
- Content
1 pc(s)
- Cable Ø
4.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314916 Murrelektronik 7000-08041-6100350 Sensor/actuator connector M8 x 1 Socket, straight 3.50 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314916 Murrelektronik 7000-08041-6100350 Sensor/actuator connector M8 x 1 Socket, straight 3.50 m No. of pins (RJ): 3 1 pc(s)























