
Image similar
7000-08041-6101000
Sensor/actuator connector
Socket, straight
M8 socket, straight
Cable, open end
3
10.00 m
PVC
300 V AC
4 A
4 A
4.5 mm
0.25 mm²
M8 x 1
M8
Black
A
Copper alloy
Gold plated
IP65
IP66K
IP67
PVC
A-coded
-25 °C
+85 °C
7000-08041-6101000
1 pc(s)
4.5 mm
Yes
yes
Datasheet 2314317 Murrelektronik 7000-08041-6101000 Sensor/actuator connector M8 x 1 Socket, straight 10.00 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 2314317 Murrelektronik 7000-08041-6101000 Sensor/actuator connector M8 x 1 Socket, straight 10.00 m No. of pins (RJ): 3 1 pc(s)