• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-08061-2310500 Sensor/actuator connector M8 x 1 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M8 socket, straight
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 18.99
-11 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 8061
  • Wire number/cross-section: 4× 0.25 mm²
  • Towing chain values: 10 Mio
  • wire insulation: PP (br, ws, bl, sw)
  • Bending radius (moving): 10× Outer Ø
  • Temperature range (moving): -25...+80 °C
  • Cable identification: 231
  • Cable weight [g/m]: 33,00
  • Material (conductor): CU strand, blank
  • resistance (conductor): Max. 79 Ω/km °
  • (conductor): 20 mm (conductor) Ø C (construction: 32× 0.1 mm (strand class 6)
  • AWG: Similar AWG 24
  • Material (wire insulation): PP
  • Wire-Ø incl. insulation: 1.25 mm ±5%
  • Wire color/numbering: br, sw, bl, ws
  • Verstrand network: 4 wires stranded
  • Shielding: no
  • Chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
  • Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
  • Test voltage: 2500 V AC
  • bending radius (fixed): 5× Outer Ø
  • Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
  • Track (drag chain): Max. 10 m (horizontal)
  • Travel speed (drag chain): Max. 3 m/s
  • Acceleration (drag chain): Max.
  • Rated voltage
  • : Max. 10 kV display: 1.5 m/s² no
  • Locking of the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
  • material (locking): Zinc die-casting, matt nickel-plated
  • mounting type: Inserted, screwed
  • pollution degree: 3
Type

7000-08061-2310500

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.5 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8

Cable colour

Grey

Coding

A

Contact material

Copper alloy

Contact surface

Gold plated

IP65

IP66K

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-08061-2310500

Content

1 pc(s)

Cable Ø

4.5 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310331 Murrelektronik 7000-08061-2310500 Sensor/actuator connector M8 x 1 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2310331 Murrelektronik 7000-08061-2310500 Sensor/actuator connector M8 x 1 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)