• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-08061-6113000 Sensor/actuator connector M8 x 1 Socket, straight 30.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M8 socket, straight
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 38.99
-18 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 8061
  • Wire number/cross-section: 4× 0.25 mm²
  • Wire insulation: PVC (br, ws, bl, sw)
  • Bending radius (moving): 10× Outer Ø
  • Temperature range (moving): -5...+80 °C
  • Cable identification: 611
  • Cable weight [g/m]: 34.76
  • Material (conductor): CU-strand, blank
  • resistance (conductor): Max. 79 Ω/km (20 °C)
  • Wire Ø
  • size: 0,15 mm (×
  • AWG) (conductor): 15 mm (conductor): AWG (conductor) (conductor): Similar AWG 24
  • Material (wire insulation): PVC
  • Wire-Ø incl. insulation: 1.25 mm ±5%
  • Wire color/numbering: br, sw, bl, ws
  • Verstrand network: 4 wires stranded
  • Shielding: no
  • Chemical resistance: Good oil, petrol and chemical resistance
  • Thermal resistance: Flame resistant according to UL 1581 VW1 / CSA FT1
  • Test voltage: 2000 V AC
  • Bending radius (fixed): 5× External Ø Rated surge voltage:
  • 1.5 kV
  • LED display: no
  • Locking of slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
  • material (locking): Zinc die-cast, matt nickel-plated
  • mounting type: Plugged, screwed
  • pollution degree: 3
Type

7000-08061-6113000

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

30.00 m

Jacket material

PVC

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8

Cable colour

Black

Coding

A

Contact material

Copper alloy

Contact surface

Gold plated

IP65

IP66K

IP67

Features

PVC

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-08061-6113000

Content

1 pc(s)

Cable Ø

4.8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310344 Murrelektronik 7000-08061-6113000 Sensor/actuator connector M8 x 1 Socket, straight 30.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)