
Image similar
7000-08081-6300300
Sensor/actuator connector
Socket, right angle
M8 socket, right angle
Cable, open end
3
3.00 m
PUR
300 V AC
4 A
4 A
4.1 mm
0.25 mm²
M8 x 1
M8
Black
A
Copper alloy
Gold plated
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-08081-6300300
1 pc(s)
4.1 mm
Yes
yes
Datasheet 2312932 Murrelektronik 7000-08081-6300300 Sensor/actuator connector M8 x 1 Socket, right angle 3.00 m No. of pins (RJ): 3 1 pc(s
User & Safety Instructions 2312932 Murrelektronik 7000-08081-6300300 Sensor/actuator connector M8 x 1 Socket, right angle 3.00 m No. of pins (RJ): 3 1 pc(s