
Murrelektronik 7000-08101-2110300 Sensor/actuator connector M8 x 1 Socket, right angle 3.00 m No. of pins (RJ): 4 1 pc(s
EAN:
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 10.99 / piece)
€ 11.99
-8 %
€ 10.99
incl. VAT
Only 1 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 8101
- Core number/cross-section: 4× 0.25 mm²
- Wire insulation: PVC (br, ws, bl, sw)
- Bending radius (moving): 10× outer-Ø
- Temperature range (flexible): -5...+80 °C.
- Cable identification 211
- Cable weight [g/m]: 34.76
- Material (conductor): Plain copper braid
- Resistance (conductor): Max. 79 Ω/km (20 °C)
- Single wire Ø (conductor): 0.15 mm
- Construction (conductor): 14× 0.15 mm (strand class 5)
- AWG: Similar AWG 24
- Material (wire insulation): PVC
- Wire Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl, ws
- Twisted-strand network: 4 wires stranded
- Shielding: no.
- Chemical resistance: Good resistance to oil, petrol and chemicals
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1
- Test voltage: 2000 V/AC
- Bending radius (fixed): 5× outer-Ø
- Dimensioning surge voltage: 1.5 kV
- LED indicator: no.
- Locking the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Fastening method: Plugged, screwed
- Pollution level 3
- Type
7000-08101-2110300
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
M8 socket, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
3.00 m
- Jacket material
PVC
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8
- Cable colour
Grey
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67
- Features
PVC
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-08101-2110300
- Content
1 pc(s)
- Cable Ø
4.8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310363 Murrelektronik 7000-08101-2110300 Sensor/actuator connector M8 x 1 Socket, right angle 3.00 m No. of pins (RJ): 4 1 pc(s























