
Murrelektronik 7000-08101-6310500 Sensor/actuator connector M8 x 1 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(s
Highlights & Details
M8 BU 90° free cable end PUR 4x0.25 sw UL/CSA+schnak. 5m
Our service for you
Technical specifications
- Design: 8101
- Core number/cross-section: 4× 0.25 mm²
- Drag chain values: 10 Mio.
- Wire insulation: PP (br, ws, bl, sw)
- Bending radius (moving): 10× outer-Ø
- Temperature range (flexible): -25...+80 °C.
- Cable identification 631
- Cable weight [g/m]: 33.00
- Material (conductor): Plain copper braid
- Resistance (conductor): Max. 79 Ω/km (20 °C)
- Single wire Ø (conductor): 0.1 mm
- Construction (conductor): 32× 0.1 mm (strand class 6)
- AWG: Similar AWG 24
- Material (core insulation): PP
- Wire Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl, ws
- Twisted-strand network: 4 wires stranded
- Shielding: no.
- Chemical resistance: Good resistance to oil, petrol and chemicals (EN 60811-404)
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 2500 V/AC
- Bending radius (fixed): 5× outer-Ø
- Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- Travel path (drag chain): Max. 10 m (horizontal)
- Travel speed (drag chain): Max. 3 m/s.
- Acceleration (drag chain): Max. 10 m/s²
- Dimensioning surge voltage: 1.5 kV
- LED indicator: no.
- Locking the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Fastening method: Plugged, screwed
- Pollution level 3
- Type
7000-08101-6310500
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
M8 socket, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.5 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-08101-6310500
- Content
1 pc(s)
- Cable Ø
4.5 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2310387 Murrelektronik 7000-08101-6310500 Sensor/actuator connector M8 x 1 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(s
User & Safety Instructions
User & Safety Instructions 2310387 Murrelektronik 7000-08101-6310500 Sensor/actuator connector M8 x 1 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(s























