
Image similar
7000-08101-6311000
Sensor/actuator connector
Socket, right angle
M8 socket, right angle
Cable, open end
4
10.00 m
PUR
300 V AC
4 A
4 A
4.5 mm
0.25 mm²
M8 x 1
M8
Black
A
Copper alloy
Gold plated
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-08101-6311000
1 pc(s)
4.5 mm
Yes
yes
Datasheet 2310388 Murrelektronik 7000-08101-6311000 Sensor/actuator connector M8 x 1 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc(
User & Safety Instructions 2310388 Murrelektronik 7000-08101-6311000 Sensor/actuator connector M8 x 1 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc(