
Technical specifications
- Wire insulation: PVC, PE, PP, rubber
- Dimensioning surge voltage: 0.8 kV
- Slot locking: Screw thread (M8×1 mm)
- Material (locking): Die-cast zinc, matt nickel-plated
- Fastening method: Plugged, screwed
- Pollution level 3
- Packaging type
Piece
- Type
7000-08325-0000000
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M8 plug, straight
- No. of pins
3
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.5 mm²
- Connection
Cut & Clip connector
- Factory colour
Multicolour
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Multicolour
- Coding
A
- Contact material
Copper alloy
- Contact surface
Au
- max. cross section
0.5 mm²
- Min. cross section
0.25 mm²
IP65
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
7000-08325-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314941 Murrelektronik 7000-08325-0000000 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2314941 Murrelektronik 7000-08325-0000000 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece























