
Murrelektronik 7000-08391-0000000 Sensor/actuator connector M8 x 1 Socket, straight No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 13.99 / piece)
€ 16.99
-18 %
€ 13.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 8391
- WIRE INSULATION: PVC, PP, TPE
- Dimensioning surge voltage: 0.8 kV
- Locking the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Fastening method: Plugged, screwed
- Pollution level 3
- Type
7000-08391-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M8 socket, straight
- No. of pins
4
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Connection
Cut & Clip connector
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8
- Coding
A
- Contact material
Copper alloy
- max. cross section
0.34 mm²
- Min. cross section
0.14 mm²
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-08391-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312713 Murrelektronik 7000-08391-0000000 Sensor/actuator connector M8 x 1 Socket, straight No. of pins (RJ): 4 1 pc(s)























