
10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 16.99 / piece)
€ 19.99
-15 %
€ 16.99
incl. VAT
Only 10 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 8501
- Type
7000-08501-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M8 socket, straight
- No. of pins
4
- Jacket material
Plastic
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-08501-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314137 Murrelektronik 7000-08501-0000000 Sensor/actuator connector Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314137 Murrelektronik 7000-08501-0000000 Sensor/actuator connector Socket, straight No. of pins (RJ): 4 1 pc(s)























