
Murrelektronik 7000-08551-9700020 Sensor/actuator connector M8 x 1 Plug, mount 0.20 m No. of pins (RJ): 3 1 pc(s)
EAN:
Part number:
Item no:
100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Design: 8551
- Core number/cross-section: 3× 0.25 mm²
- Wire insulation: PP (br, sw, bl)
- Temperature range (flexible): -25...+90 °C.
- Bending radius (fixed): 5× outer-Ø
- Locking the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- Type
7000-08551-9700020
- Product type
Sensor/actuator connector
- Connector type
Plug, mount
- Connection side A
M8 plug, built-in
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
0.20 m
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.1 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8 x 1
- Coding
A
- Sensor/actuator connectivity fittings
Front panel fitting
IP66K
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-08551-9700020
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312715 Murrelektronik 7000-08551-9700020 Sensor/actuator connector M8 x 1 Plug, mount 0.20 m No. of pins (RJ): 3 1 pc(s)























