Image similar
7000-08573-9700050
Sensor/actuator connector
Socket, built-in
M8 socket, built-in
Cable, open end
3
0.50 m
4 A
4 A
1.1 mm
0.25 mm²
M8 x 1
M8
A
Front panel fitting
IP67
PP
A-coded
-25 °C
+85 °C
Screw-on
7000-08573-9700050
1 pc(s)
Yes
yes
Datasheet 2313750 Murrelektronik 7000-08573-9700050 Sensor/actuator connector M8 x 1 Socket, built-in 0.50 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 2313750 Murrelektronik 7000-08573-9700050 Sensor/actuator connector M8 x 1 Socket, built-in 0.50 m No. of pins (RJ): 3 1 pc(s)