
Murrelektronik 7000-08621-0000000 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s) Piece
Highlights & Details
M8 BU self-CONN. device Screw terminal 3-pin 0.14…0,5mm²
Our service for you
Technical specifications
- Design 8621
- Dimensioning surge voltage: 1.5 kV
- Pollution level 3
- Packaging type
Piece
- Type
7000-08621-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- No. of pins
3
- Jacket material
Plastic
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.5 mm²
- Outside Ø
5 mm
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
Screw terminal
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact material
Brass gold plated
- max. cross section
0.5 mm²
- Min. cross section
0.14 mm²
IP67
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-08621-0000000
- Content
1 pc(s)
- Cable Ø
5 mm
- Cable Ø (max.)
5 mm
- Cable Ø up to
2.5 mm
- Cable Ø range
2.5 - 5 mm
- RoHS-compliant
Yes
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2314138 Murrelektronik 7000-08621-0000000 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2314138 Murrelektronik 7000-08621-0000000 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s) Piece























