Image similar
7000-08741-2400150
Sensor/actuator connector
Socket, straight
M8 socket, straight
Cable, open end
3
1.50 m
PUR
300 V AC
4 A
4 A
5 mm
0.34 mm²
M8 x 1
M8
Grey
A
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-08741-2400150
1 pc(s)
5.0 mm
Yes
yes
Datasheet 2314530 Murrelektronik 7000-08741-2400150 Sensor/actuator connector M8 x 1 Socket, straight 1.50 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 2314530 Murrelektronik 7000-08741-2400150 Sensor/actuator connector M8 x 1 Socket, straight 1.50 m No. of pins (RJ): 3 1 pc(s)