
Murrelektronik 7000-08761-6410200 Sensor/actuator connector M8 x 1 Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Design: 8761
- Wire number/cross-section: 4× 0.34 mm²
- Towing chain values: 5 Mio
- wire insulation: PP (br, ws, bl, sw)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -25...+80 °C
- Cable identification: 641
- Cable weight [g/m]: 50.60
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 57 Ω C °
- conductor: 20 mm
- (conductor) (single wire: Ø C (construction) 42× 0.1 mm (strand class 6)
- AWG: Similar AWG 22
- material (core insulation): PP
- core-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, sw, bl, ws
- twisted-pair: 4 wires stranded
- shielding: Yes
- chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 2000 V AC
- bending radius (fixed): 5× external Ø
- number of bending cycles (drag chain): Max. 5 Mio (25 °C)
- Track (drag chain): Max. 5 m (horizontal)
- Travel speed (drag chain): Max. 3.3 m/s
- Acceleration (drag chain): Max. s²
- rated voltage: 5 m: 0.8 kV
- Locking of the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- material (locking): Zinc die-cast, nickel-plated
- Pollution degree: 3
- Type
7000-08761-6410200
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5.3 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Coding
A
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-08761-6410200
- Content
1 pc(s)
- Cable Ø
5.3 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313349 Murrelektronik 7000-08761-6410200 Sensor/actuator connector M8 x 1 Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313349 Murrelektronik 7000-08761-6410200 Sensor/actuator connector M8 x 1 Socket, straight 2.00 m No. of pins (RJ): 4 1 pc(s)























