• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-08941-6950300 Sensor/actuator connector M8 x 1 Socket, straight 3.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M8 socket, straight
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 18.99
-11 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 8941
  • Core number/cross-section: 5× 0.25 mm²
  • Bending radius (moving): 7.5× outer-Ø
  • Temperature range (flexible): -10...+80 °C.
  • Cable identification 695
  • Material (conductor): Plain copper braid
  • Resistance (conductor): Max. 58 Ω/km (20 °C)
  • Single wire Ø (conductor): 0.1 mm
  • Construction (conductor): 32× 0.1 mm (strand class 6)
  • AWG: Similar AWG 24
  • Material (core insulation): PP
  • Wire Ø incl. insulation: 1.2 mm ±5%
  • Twisted-strand network: 5 cores stranded around core filler
  • Shielding: no.
  • Test voltage: 3000 V/AC
  • Number of bending cycles (drag chain): Max. 5 Mio (25 °C)
  • Travel speed (drag chain): Max. 3 m/s.
  • Acceleration (drag chain): Max. 5 m/s²
  • LED indicator: no.
  • Locking the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
  • Material (locking): Die-cast zinc, matt nickel-plated
  • Fastening method: Plugged, screwed
  • Pollution level 43892
Type

7000-08941-6950300

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

3.00 m

Jacket material

PUR

Nominal voltage

300 V

Nominal current

3 A

Nominal current - rounded value

3 A

Outside Ø

4.7 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8

Cable colour

Black

Coding

B

Contact material

Copper alloy

Contact surface

Au

IP67

Features

PUR jacket

B-coded

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

7000-08941-6950300

Content

1 pc(s)

Cable Ø

4.7 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310392 Murrelektronik 7000-08941-6950300 Sensor/actuator connector M8 x 1 Socket, straight 3.00 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2310392 Murrelektronik 7000-08941-6950300 Sensor/actuator connector M8 x 1 Socket, straight 3.00 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)