
Image similar
7000-08961-6960150
Sensor/actuator connector
Socket, straight
M8 socket, straight
Cable, open end
8
1.50 m
PUR
300 V
1.5 A
1.5 A
5.5 mm
0.14 mm²
M8 x 1
M8
Black
A
IP67
PUR jacket
A-coded
-30 °C
+80 °C
7000-08961-6960150
1 pc(s)
5.5 mm
Yes
yes
Datasheet 2310393 Murrelektronik 7000-08961-6960150 Sensor/actuator connector M8 x 1 Socket, straight 1.50 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 2310393 Murrelektronik 7000-08961-6960150 Sensor/actuator connector M8 x 1 Socket, straight 1.50 m No. of pins (RJ): 8 1 pc(s)