
Murrelektronik 7000-12021-2340300 Sensor/actuator connector M12 x 1 Plug, straight 3.00 m No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Design: 12021
- core number/cross-section: 4× 0.34 mm²
- drag chain values: 10 Mio
- wire insulation: PP (br, ws, bl, sw)
- bending radius: 10× outer-Ø
- temperature range (moving): -25...+80 °C
- cable identification: 234
- cable weight [g/m]: 36.30
- material (conductor): CU strand, blank
- resistance (conductor): Max. 57 Ω/km
- Ø
- (single wire) °C (construction: 20 mm (conductor) 42× 0.1 mm (strand class 6)
- AWG: Similar AWG 22
- material (core insulation): PP
- core-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, sw, bl, ws
- twisted-pair: 4 wires stranded
- shielding: no
- chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
- thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 2500 V AC
- bending radius (fixed): 5× Outer Ø
- Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- Track (drag chain): Max. 10 m (horizontal)
- Travel speed (drag chain): Max. 3 m/s
- Acceleration (drag chain): Max.
- rated voltage: 10 m: s² 2.5 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- pollution degree: 3
- Type
7000-12021-2340300
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Grey
- Coding
A
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-12021-2340300
- Content
1 pc(s)
- Cable Ø
4.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314949 Murrelektronik 7000-12021-2340300 Sensor/actuator connector M12 x 1 Plug, straight 3.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314949 Murrelektronik 7000-12021-2340300 Sensor/actuator connector M12 x 1 Plug, straight 3.00 m No. of pins (RJ): 4 1 pc(s)























