
Image similar
7000-12021-2340400
Sensor/actuator connector
Plug, straight
M12 plug, straight
Cable, open end
4
4.00 m
PUR
300 V AC
4 A
4 A
4.5 mm
0.34 mm²
M12 x 1
M12
Grey
A
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-12021-2340400
1 pc(s)
4.5 mm
Yes
yes
Datasheet 2314545 Murrelektronik 7000-12021-2340400 Sensor/actuator connector M12 x 1 Plug, straight 4.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2314545 Murrelektronik 7000-12021-2340400 Sensor/actuator connector M12 x 1 Plug, straight 4.00 m No. of pins (RJ): 4 1 pc(s)