Image similar
7000-12041-7321000
Sensor/actuator connector
Plug, straight
M12 plug, straight
Cable, open end
5
10.00 m
PUR
300 V AC
4 A
4 A
4.8 mm
0.34 mm²
M12 x 1
M12
Black
A
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-12041-7321000
1 pc(s)
4.8 mm
Yes
yes
Datasheet 2310530 Murrelektronik 7000-12041-7321000 Sensor/actuator connector M12 x 1 Plug, straight 10.00 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 2310530 Murrelektronik 7000-12041-7321000 Sensor/actuator connector M12 x 1 Plug, straight 10.00 m No. of pins (RJ): 5 1 pc(s)