
Murrelektronik 7000-12181-2130150 Sensor/actuator connector M12 x 1 Socket, straight 1.50 m No. of pins (RJ): 3 1 pc(s)
Technical specifications
- Design: 12181
- Number of wires/cross-section: 3× 0.34 mm²
- Wire insulation: PVC (br, bl, sw)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -5...+80 °C
- Cable identification: 213
- Cable weight [g/m]: 34.10
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 60 Ω/km (20 °C)
- Single wire Ø
- Wire size: 0.15 (×
- AWG) (AWG): 0.6 mm (AWG) Similar AWG 22
- material (wire insulation): PVC
- wire-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, sw, bl
- twisted pair: 3 wires stranded
- shielding: no
- chemical resistance: Good oil, petrol and chemical resistance
- thermal resistance: Flame resistant according to UL 1581 VW1 / CSA FT1
- test voltage: 2000 V AC
- bending radius (fixed): 5× outer-Ø
- rated surge voltage: 2.5 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die casting, matt nickel-plated
- mounting type: Plugged, screwed pollution
- degree: 3
- Type
7000-12181-2130150
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
1.50 m
- Jacket material
PVC
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.6 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Grey
- Coding
A
IP65
IP66K
IP67
- Features
PVC
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-12181-2130150
- Content
1 pc(s)
- Cable Ø
4.6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314950 Murrelektronik 7000-12181-2130150 Sensor/actuator connector M12 x 1 Socket, straight 1.50 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314950 Murrelektronik 7000-12181-2130150 Sensor/actuator connector M12 x 1 Socket, straight 1.50 m No. of pins (RJ): 3 1 pc(s)























