Image similar
7000-12221-0140300
Sensor/actuator connector
Socket, straight
M12 socket, straight
Cable, open end
4
3.00 m
PVC
300 V AC
4 A
4 A
5 mm
0.34 mm²
M12 x 1
M12
Yellow
A
IP65
IP66K
IP67
PVC
A-coded
-25 °C
+85 °C
7000-12221-0140300
1 pc(s)
5.0 mm
Yes
yes
Datasheet 2313130 Murrelektronik 7000-12221-0140300 Sensor/actuator connector M12 x 1 Socket, straight 3.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2313130 Murrelektronik 7000-12221-0140300 Sensor/actuator connector M12 x 1 Socket, straight 3.00 m No. of pins (RJ): 4 1 pc(s)