Image similar
7000-12241-6150500
Sensor/actuator connector
Socket, straight
M12 socket, straight
Cable, open end
5
5.00 m
PVC
300 V AC
4 A
4 A
5.2 mm
0.34 mm²
M12 x 1
M12
Black
A
Copper alloy
Gold plated
IP65
IP66K
IP67
PVC
A-coded
-25 °C
+85 °C
7000-12241-6150500
1 pc(s)
5.2 mm
Yes
yes
Datasheet 2310611 Murrelektronik 7000-12241-6150500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 2310611 Murrelektronik 7000-12241-6150500 Sensor/actuator connector M12 x 1 Socket, straight 5.00 m No. of pins (RJ): 5 1 pc(s)