
Image similar
7000-12321-2530500
Sensor/actuator connector
Socket, right angle
M12 socket, right angle
Cable, open end
3
5.00 m
PUR
300 V AC
4 A
4 A
4.3 mm
0.34 mm²
M12 x 1
M12
Grey
A
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-12321-2530500
1 pc(s)
4.3 mm
Yes
yes
Datasheet 2313143 Murrelektronik 7000-12321-2530500 Sensor/actuator connector M12 x 1 Socket, right angle 5.00 m No. of pins (RJ): 3 1 pc(