
Image similar
7000-12321-6330200
Sensor/actuator connector
Socket, right angle
M12 socket, right angle
Cable, open end
3
2.00 m
PUR
300 V AC
4 A
4 A
4.1 mm
0.34 mm²
M12 x 1
M12
Black
A
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-12321-6330200
1 pc(s)
4.1 mm
Yes
yes
Datasheet 2312954 Murrelektronik 7000-12321-6330200 Sensor/actuator connector M12 x 1 Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(