• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-12341-2142000 Sensor/actuator connector M12 x 1 Socket, right angle 20.00 m No. of pins (RJ): 4 1 pc

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 31.99
-16 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 12341
  • Core number/cross-section: 4× 0.34 mm²
  • Wire insulation: PVC (br, ws, bl, sw)
  • Bending radius (moving): 10× outer-Ø
  • Temperature range (flexible): -5...+80 °C.
  • Cable identification 214
  • Cable weight [g/m]: 40.70
  • Material (conductor): Plain copper braid
  • Resistance (conductor): Max. 60 Ω/km (20 °C)
  • Single wire Ø (conductor): 0.15 mm
  • Construction (conductor): 19× 0.15 mm (strand class 5)
  • AWG: Similar AWG 22
  • Material (wire insulation): PVC
  • Wire Ø incl. insulation: 1.25 mm ±5%
  • Wire color/numbering: br, sw, bl, ws
  • Twisted-strand network: 4 wires stranded
  • Shielding: no.
  • Chemical resistance: Good resistance to oil, petrol and chemicals
  • Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1
  • Test voltage: 2000 V/AC
  • Bending radius (fixed): 5× outer-Ø
  • Dimensioning surge voltage: 2.5 kV
  • Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • Material (locking): Die-cast zinc, matt nickel-plated
  • Fastening method: Plugged, screwed
  • Pollution level 3
Type

7000-12341-2142000

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

4

Cable length

20.00 m

Jacket material

PVC

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

5 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

Contact material

Copper alloy

Contact surface

Gold plated

IP65

IP66K

IP67

Features

PVC

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-12341-2142000

Content

1 pc(s)

Cable Ø

5.0 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313542 Murrelektronik 7000-12341-2142000 Sensor/actuator connector M12 x 1 Socket, right angle 20.00 m No. of pins (RJ): 4 1 pc

User & Safety Instructions

User & Safety Instructions 2313542 Murrelektronik 7000-12341-2142000 Sensor/actuator connector M12 x 1 Socket, right angle 20.00 m No. of pins (RJ): 4 1 pc

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)