
Murrelektronik 7000-12341-6140500 Sensor/actuator connector M12 x 1 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(
Technical specifications
- Design: 12341
- Core number/cross-section: 4× 0.34 mm²
- Wire insulation: PVC (br, ws, bl, sw)
- Bending radius (moving): 10× outer-Ø
- Temperature range (flexible): -5...+80 °C.
- Cable identification 614
- Cable weight [g/m]: 40.70
- Material (conductor): Plain copper braid
- Resistance (conductor): Max. 60 Ω/km (20 °C)
- Single wire Ø (conductor): 0.15 mm
- Construction (conductor): 19× 0.15 mm (strand class 5)
- AWG: Similar AWG 22
- Material (wire insulation): PVC
- Wire Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl, ws
- Twisted-strand network: 4 wires stranded
- Shielding: no.
- Chemical resistance: Good resistance to oil, petrol and chemicals
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1
- Test voltage: 2000 V/AC
- Bending radius (fixed): 5× outer-Ø
- Dimensioning surge voltage: 2.5 kV
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Fastening method: Plugged, screwed
- Pollution level 3
- Type
7000-12341-6140500
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PVC
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67
- Features
PVC
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-12341-6140500
- Content
1 pc(s)
- Cable Ø
5.0 mm
- RoHS-compliant
Yes
FALSE
Multi-core
250 V
5 m
FALSE
4
-5-80 °C
-30-80 °C
Gold
IP67
Free conductor end
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310687 Murrelektronik 7000-12341-6140500 Sensor/actuator connector M12 x 1 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(
User & Safety Instructions
User & Safety Instructions 2310687 Murrelektronik 7000-12341-6140500 Sensor/actuator connector M12 x 1 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(























