
Image similar
7000-12361-2150150
Sensor/actuator connector
Socket, right angle
M12 socket, right angle
Cable, open end
5
1.50 m
PVC
300 V AC
4 A
4 A
5.2 mm
0.34 mm²
M12 x 1
M12
Grey
A
IP65
IP66K
IP67
PVC
A-coded
-25 °C
+85 °C
7000-12361-2150150
1 pc(s)
5.2 mm
Yes
yes
Datasheet 2310700 Murrelektronik 7000-12361-2150150 Sensor/actuator connector M12 x 1 Socket, right angle 1.50 m No. of pins (RJ): 5 1 pc(
User & Safety Instructions 2310700 Murrelektronik 7000-12361-2150150 Sensor/actuator connector M12 x 1 Socket, right angle 1.50 m No. of pins (RJ): 5 1 pc(