
Image similar
7000-12401-6130150
Sensor/actuator connector
Socket, right angle
M12 socket, right angle
Cable, open end
3
1.50 m
PVC
300 V AC
4 A
4 A
4.6 mm
0.34 mm²
M12 x 1
M12
Black
A
IP65
IP66K
IP67
+ LED
PVC
A-coded
-25 °C
+85 °C
7000-12401-6130150
1 pc(s)
4.6 mm
Yes
yes
Datasheet 2312965 Murrelektronik 7000-12401-6130150 Sensor/actuator connector M12 x 1 Socket, right angle 1.50 m No. of pins (RJ): 3 1 pc(