
Murrelektronik 7000-12481-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Technical specifications
- Design: 12481
- Wire insulation: PVC, PP, TPE
- Rated surge voltage: 0.8 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Packaging type
Piece
- Type
7000-12481-0000000
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- No. of pins
4
- Jacket material
PVC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.5 mm²
- Connection
Cut & Clip connector
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-12481-0000000
- Content
1 pc(s)
- Cable Ø (max.)
5.1 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 5.1 mm
- RoHS-compliant
Yes
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312976 Murrelektronik 7000-12481-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2312976 Murrelektronik 7000-12481-0000000 Sensor/actuator connector M12 x 1 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece























