
Technical specifications
- Design: 12533
- Wire insulation: PVC, PP
- Type
7000-12533-0000000
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- No. of pins
5
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.5 mm²
- Connection
Cut & Clip connector
- Factory colour
Multicolour
- Thread type connection side
M12
- Cable colour
Multicolour
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-12533-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313386 Murrelektronik 7000-12533-0000000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313386 Murrelektronik 7000-12533-0000000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)























