
Murrelektronik 7000-12681-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Bag
Technical specifications
- Design: 12681
- Wire insulation: PVC, PP, TPE
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Packaging type
Bag
- Type
7000-12681-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
4
- Jacket material
PUR
- Nominal voltage
32 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.5 mm²
- Outside Ø
5.1 mm
- Connection
Cut & Clip connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 x 1
- Coding
A
- max. cross section
0.5 mm²
- Min. cross section
0.25 mm²
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-12681-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313957 Murrelektronik 7000-12681-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2313957 Murrelektronik 7000-12681-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Bag























