
Murrelektronik 7000-12682-0000000 Sensor/actuator connector M12 x 1 Socket, straight No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Design: 12682
- Wire insulation: PVC, PP, TPE
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel-plated
- Type
7000-12682-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12 socket, straight
- No. of pins
4
- Jacket material
PVC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.5 mm²
- Connection
Cut & Clip connector
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
- max. cross section
0.5 mm²
- Min. cross section
0.25 mm²
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-12682-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312585 Murrelektronik 7000-12682-0000000 Sensor/actuator connector M12 x 1 Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2312585 Murrelektronik 7000-12682-0000000 Sensor/actuator connector M12 x 1 Socket, straight No. of pins (RJ): 4 1 pc(s)























