
Highlights & Details
M12 BU self-CONN. device Screw terminal
Our service for you
Technical specifications
- Design: 12945
- Type
7000-12945-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12 socket, straight
- No. of pins
4
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Connector cross-section (max.)
1.5 mm²
- Cross-section (sensor/actuator wiring)
1.5 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Coding
A
- max. cross section
1.5 mm²
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-12945-0000000
- Content
1 pc(s)
- Cable Ø (max.)
10 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 10 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2314955 Murrelektronik 7000-12945-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314955 Murrelektronik 7000-12945-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)























