
Murrelektronik 7000-13011-0000000 Sensor/actuator connector M12 x 1 Socket, right angle No. of pins (RJ): 5 1 pc(s)
Technical specifications
- Design: 13011
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm
- Type
7000-13011-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- No. of pins
5
- Nominal current
7.5 A
- Nominal current - rounded value
7.5 A
- Connector cross-section (max.)
1.5 mm²
- Connection
Screw terminal
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-13011-0000000
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310732 Murrelektronik 7000-13011-0000000 Sensor/actuator connector M12 x 1 Socket, right angle No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2310732 Murrelektronik 7000-13011-0000000 Sensor/actuator connector M12 x 1 Socket, right angle No. of pins (RJ): 5 1 pc(s)























