• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-13021-0000000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Bag

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 18.99
-16 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 13021
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
Packaging type

Bag

Type

7000-13021-0000000

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

M12 socket, straight

No. of pins

4

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Screw terminal

Thread type connection side

M12

Thread type (wiring and installation)

M12 x 1

Coding

A

max. cross section

0.75 mm²

IP67

Features

A-coded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-13021-0000000

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314956 Murrelektronik 7000-13021-0000000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2314956 Murrelektronik 7000-13021-0000000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Bag

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)