
Image similar
7000-13101-3490500
Sensor/actuator connector
Plug, straight
M12 plug, straight
Cable, open end
5
5.00 m
PUR
4 A
4 A
5.9 mm
0.34 mm²
M12 x 1
M12
Grey
A
Copper alloy
Gold plated
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-13101-3490500
1 pc(s)
Yes
yes
Datasheet 2310737 Murrelektronik 7000-13101-3490500 Sensor/actuator connector M12 x 1 Plug, straight 5.00 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 2310737 Murrelektronik 7000-13101-3490500 Sensor/actuator connector M12 x 1 Plug, straight 5.00 m No. of pins (RJ): 5 1 pc(s)